MFR Recommended
Parametric Equivalent
Parametric Equivalent

SN65MLVD082DGGG4 | |
|---|---|
DigiKey Part Number | SN65MLVD082DGGG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD082DGGG4 |
Description | IC TRANSCEIVER HALF 8/8 64TSSOP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD082DGGG4 Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 250Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Number of Drivers/Receivers 8/8 | Supplier Device Package 64-TSSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD082DGG | Texas Instruments | 1.028 | 296-15833-5-ND | 8,02000 € | MFR Recommended |
| SN65MLVD080DGG | Texas Instruments | 266 | 296-15783-5-ND | 8,02000 € | Parametric Equivalent |
| SN65MLVD080DGGG4 | Texas Instruments | 0 | SN65MLVD080DGGG4-ND | 4,11220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,11220 € | 411,22 € |
| Unit Price without VAT: | 4,11220 € |
|---|---|
| Unit Price with VAT: | 4,89352 € |


