8/8 Transceiver Half LVDS, Multipoint 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD080DGGR

DigiKey Part Number
296-46335-2-ND - Tape & Reel (TR)
296-46335-1-ND - Cut Tape (CT)
296-46335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65MLVD080DGGR
Description
IC TRANSCEIVER HALF 8/8 64TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Half LVDS, Multipoint 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD080DGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Texas Instruments
Data Rate
250Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LVDS, Multipoint
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Number of Drivers/Receivers
8/8
Supplier Device Package
64-TSSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65MLVD082DGGRTexas Instruments1.058296-43609-1-ND6,86000 €Parametric Equivalent
In-Stock: 1.984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,86000 €6,86 €
105,30600 €53,06 €
254,91840 €122,96 €
1004,49170 €449,17 €
2504,37792 €1.094,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,98155 €7.963,10 €
Manufacturers Standard Package
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,16340 €