
SN65MLVD048RGZT | |
|---|---|
DigiKey Part Number | 296-32224-2-ND - Tape & Reel (TR) 296-32224-1-ND - Cut Tape (CT) 296-32224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD048RGZT |
Description | IC TRANSCEIVER 0/4 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS, Multipoint 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD048RGZT Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 48-VFQFN Exposed Pad |
Protocol LVDS, Multipoint | Supplier Device Package 48-VQFN (7x7) |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 25 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,30600 € | 53,06 € |
| 25 | 4,91840 € | 122,96 € |
| 100 | 4,49170 € | 449,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,16328 € | 1.040,82 € |
| 500 | 4,04420 € | 2.022,10 € |
| 750 | 3,98459 € | 2.988,44 € |
| 1.250 | 3,91851 € | 4.898,14 € |
| 1.750 | 3,87991 € | 6.789,84 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

