
SN65MLVD047PWR | |
|---|---|
DigiKey Part Number | SN65MLVD047PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047PWR |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,07361 € | 4.147,22 € |
| 4.000 | 2,03364 € | 8.134,56 € |
| Unit Price without VAT: | 2,07361 € |
|---|---|
| Unit Price with VAT: | 2,46760 € |

