Direct
Similar

SN65MLVD047PWG4 | |
|---|---|
DigiKey Part Number | SN65MLVD047PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047PWG4 |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |



