
SN65MLVD047DR | |
|---|---|
DigiKey Part Number | SN65MLVD047DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047DR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,05989 € | 5.149,73 € |
| Unit Price without VAT: | 2,05989 € |
|---|---|
| Unit Price with VAT: | 2,45127 € |

