4/0 Driver LVDS, Multipoint 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD047APWR

DigiKey Part Number
296-SN65MLVD047APWRTR-ND - Tape & Reel (TR)
296-SN65MLVD047APWRCT-ND - Cut Tape (CT)
296-SN65MLVD047APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65MLVD047APWR
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS, Multipoint 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD047APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
200Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Driver
Supplier Device Package
16-TSSOP
Protocol
LVDS, Multipoint
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,44700 €24,47 €
252,24720 €56,18 €
1002,02770 €202,77 €
2501,92300 €480,75 €
5001,90762 €953,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,76529 €3.530,58 €
4.0001,73013 €6.920,52 €
Manufacturers Standard Package
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €