
SN65MLVD047AD | |
|---|---|
DigiKey Part Number | 296-20682-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047AD |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047AD Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol LVDS, Multipoint | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS91M047TMA/NOPB | Texas Instruments | 54 | DS91M047TMA/NOPB-ND | 7,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,19100 € | 31,91 € |
| 40 | 2,83425 € | 113,37 € |
| 120 | 2,63500 € | 316,20 € |
| 280 | 2,51829 € | 705,12 € |
| 520 | 2,44892 € | 1.273,44 € |
| 1.000 | 2,38767 € | 2.387,67 € |
| 2.520 | 2,31819 € | 5.841,84 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

