
SN65LVPE502RGET | |
|---|---|
DigiKey Part Number | 296-27453-2-ND - Tape & Reel (TR) 296-27453-1-ND - Cut Tape (CT) 296-27453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVPE502RGET |
Description | IC REDRIVER USB 3.0 2CH 24VQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVPE502RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | VML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 290ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,05200 € | 40,52 € |
| 25 | 3,74480 € | 93,62 € |
| 100 | 3,40730 € | 340,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,24632 € | 811,58 € |
| 500 | 3,14928 € | 1.574,64 € |
| 750 | 3,10068 € | 2.325,51 € |
| 1.250 | 3,04686 € | 3.808,58 € |
| 1.750 | 3,01538 € | 5.276,91 € |
| 2.500 | 2,98512 € | 7.462,80 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

