
SN65LVPE502CPEVM | |
|---|---|
DigiKey Part Number | 296-29883-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVPE502CPEVM |
Description | EVAL BOARD FOR SN65LVPE502CP |
Customer Reference | |
Detailed Description | SN65LVPE502CP - USB 3.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 3.0 Hub | |
Embedded | No | |
Utilized IC / Part | SN65LVPE502CP | |
Primary Attributes | Reference Design for Cable Extension | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |

