
SN65LVP20DRFT | |
|---|---|
DigiKey Part Number | 296-SN65LVP20DRFTTR-ND - Tape & Reel (TR) 296-SN65LVP20DRFTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65LVP20DRFT |
Description | IC LVPECL REPETR/TRANSLTR 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVP20DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | Differential | |
Output | LVPECL | |
Data Rate (Max) | 4Gbps | |
Number of Channels | 1 | |
Delay Time | 30ns | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,72116 € | 930,29 € |
| 500 | 3,61256 € | 1.806,28 € |
| 750 | 3,55817 € | 2.668,63 € |
| 1.250 | 3,49790 € | 4.372,38 € |
| 1.750 | 3,46270 € | 6.059,72 € |
| 2.500 | 3,42882 € | 8.572,05 € |
| Unit Price without VAT: | 3,72116 € |
|---|---|
| Unit Price with VAT: | 4,42818 € |

