
SN65LVP19DRFT | |
|---|---|
DigiKey Part Number | 296-17448-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVP19DRFT |
Description | IC REDRIVER 1CH 2GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVP19DRFT Models |
Category | Delay Time 460ps |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 30mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Input PECL | Package / Case 8-WFDFN Exposed Pad |
Output LVPECL | Supplier Device Package 8-WSON (2x2) |
Data Rate (Max) 2Gbps | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,59780 € | 899,45 € |
| Unit Price without VAT: | 3,59780 € |
|---|---|
| Unit Price with VAT: | 4,28138 € |

