
SN65LVP16DRFT | |
|---|---|
DigiKey Part Number | 296-17445-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVP16DRFT |
Description | IC REDRIVER 1CH 4GBPS 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVP16DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | PECL | |
Output | LVPECL | |
Data Rate (Max) | 4Gbps | |
Number of Channels | 1 | |
Delay Time | 460ps | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,19748 € | 799,37 € |
| 500 | 3,10166 € | 1.550,83 € |
| 750 | 3,05367 € | 2.290,25 € |
| 1.250 | 3,00052 € | 3.750,65 € |
| 1.750 | 2,96942 € | 5.196,48 € |
| 2.500 | 2,93956 € | 7.348,90 € |
| Unit Price without VAT: | 3,19748 € |
|---|---|
| Unit Price with VAT: | 3,80500 € |

