
SN65LVELT23DGK | |
|---|---|
DigiKey Part Number | 296-24938-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVELT23DGK |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT23DGK Models |
Category | Input Signal LVDS, LVPECL |
Manufacturer Texas Instruments | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-VSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,10300 € | 41,03 € |
| 80 | 3,49888 € | 279,91 € |
| 160 | 3,36419 € | 538,27 € |
| 320 | 3,25319 € | 1.041,02 € |
| 560 | 3,17807 € | 1.779,72 € |
| 1.040 | 3,10766 € | 3.231,97 € |
| 2.560 | 3,02480 € | 7.743,49 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |


