
SN65LVELT22DR | |
|---|---|
DigiKey Part Number | 296-49261-2-ND - Tape & Reel (TR) 296-49261-1-ND - Cut Tape (CT) 296-49261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVELT22DR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT22DR Models |
Category | Input Signal LVTTL |
Manufacturer Texas Instruments | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVELT22DG | onsemi | 103 | MC100LVELT22DGOS-ND | 3,50000 € | Similar |
| MC100LVELT22DR2G | onsemi | 1.970 | MC100LVELT22DR2GOSCT-ND | 2,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31400 € | 23,14 € |
| 25 | 2,12440 € | 53,11 € |
| 100 | 1,91610 € | 191,61 € |
| 250 | 1,85428 € | 463,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65560 € | 4.139,00 € |
| 5.000 | 1,62424 € | 8.121,20 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |


