SN65LVDT41PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.255
Unit Price: 7,34000 €
Datasheet
4/1 Transceiver Half LVDS 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT41PWG4

DigiKey Part Number
SN65LVDT41PWG4-ND
Manufacturer
Manufacturer Product Number
SN65LVDT41PWG4
Description
IC TRANSCEIVER HALF 4/1 20TSSOP
Customer Reference
Detailed Description
4/1 Transceiver Half LVDS 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT41PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
4/1
Duplex
Half
Data Rate
125Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1404,02893 €564,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,02893 €
Unit Price with VAT:4,79443 €