SN65LVDT390DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 203
Unit Price: 3,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,76920 €
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: 1,76000 €
Datasheet
0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT390DR

DigiKey Part Number
SN65LVDT390DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDT390DR
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT390DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.551 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.551In Stock
Ships from Rochester Electronics, LLC