MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDT34DG4 | |
|---|---|
DigiKey Part Number | SN65LVDT34DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT34DG4 |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT34DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,36470 € | 409,41 € |
| Unit Price without VAT: | 1,36470 € |
|---|---|
| Unit Price with VAT: | 1,62399 € |


