Similar
Similar

SN65LVDT348DR | |
|---|---|
DigiKey Part Number | SN65LVDT348DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDT348DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT348DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 560Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4668ARZ | Analog Devices Inc. | 529 | ADN4668ARZ-ND | 3,26000 € | Similar |
| ADN4668ARZ-REEL7 | Analog Devices Inc. | 0 | 505-ADN4668ARZ-REEL7TR-ND | 1,81404 € | Similar |
| FIN1048MX | onsemi | 1.500 | FIN1048MXCT-ND | 1,75000 € | Similar |



