SN65LVDT33PWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.360
Unit Price: 2,49000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,17886 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 647
Unit Price: 2,39000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,13168 €
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT33PWR

DigiKey Part Number
296-48952-2-ND - Tape & Reel (TR)
296-48952-1-ND - Cut Tape (CT)
296-48952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDT33PWR
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT33PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS32PWRTexas Instruments1.360296-47275-1-ND2,49000 €Parametric Equivalent
SN65LVDS32PWRG4Texas Instruments0SN65LVDS32PWRG4-ND1,17886 €Parametric Equivalent
SN65LVDS33PWRTexas Instruments647296-31720-1-ND2,39000 €Parametric Equivalent
SN65LVDS33PWRG4Texas Instruments0SN65LVDS33PWRG4-ND1,13168 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,36200 €23,62 €
252,16800 €54,20 €
1001,95510 €195,51 €
2501,85360 €463,40 €
5001,83608 €918,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,70059 €3.401,18 €
4.0001,66647 €6.665,88 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €