Parametric Equivalent
MFR Recommended

SN65LVDT33PWG4 | |
|---|---|
DigiKey Part Number | SN65LVDT33PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT33PWG4 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT33PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,07150 € | 372,87 € |
| Unit Price without VAT: | 2,07150 € |
|---|---|
| Unit Price with VAT: | 2,46509 € |


