
SN65LVDT32BDR | |
|---|---|
DigiKey Part Number | 296-6897-2-ND - Tape & Reel (TR) 296-6897-1-ND - Cut Tape (CT) 296-6897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT32BDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT32BDR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS3486BDR | Texas Instruments | 26.717 | 296-6925-2-ND | 3,15309 € | Parametric Equivalent |
| SN65LVDT3486BDR | Texas Instruments | 3.198 | 296-6898-1-ND | 3,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,09219 € | 10.230,48 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |

