
SN65LVDT32AD | |
|---|---|
DigiKey Part Number | 2156-SN65LVDT32AD-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT32AD |
Description | IC QUAD DIFF RECEIVER 16-SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 0/4 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Type Receiver | Base Product Number |
Protocol LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,29477 € | 254,72 € |
| Unit Price without VAT: | 2,29477 € |
|---|---|
| Unit Price with VAT: | 2,73078 € |

