


SN65LVDT125DBT | |
|---|---|
DigiKey Part Number | 2156-SN65LVDT125DBT-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT125DBT |
Description | IC CROSSPOINT SW 1X4:4 38-TSSOP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,43207 € | 257,06 € |
| Unit Price without VAT: | 4,43207 € |
|---|---|
| Unit Price with VAT: | 5,27416 € |

