


SN65LVDT125ADBT | |
|---|---|
DigiKey Part Number | 296-16979-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT125ADBT |
Description | IC CROSSPOINT SW 1X4:4 38-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT125ADBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,54000 € | 22,54 € |
| 10 | 18,12900 € | 181,29 € |
| 50 | 16,36180 € | 818,09 € |
| 100 | 15,81460 € | 1.581,46 € |
| 250 | 15,23696 € | 3.809,24 € |
| 500 | 14,88878 € | 7.444,39 € |
| Unit Price without VAT: | 22,54000 € |
|---|---|
| Unit Price with VAT: | 26,82260 € |

