MFR Recommended

SN65LVDT122DG4 | |
|---|---|
DigiKey Part Number | SN65LVDT122DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT122DG4 |
Description | IC CROSSPOINT SW 1 X 2:2 16-SOIC |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT122DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,11225 € | 408,98 € |
| Unit Price without VAT: | 5,11225 € |
|---|---|
| Unit Price with VAT: | 6,08358 € |


