MFR Recommended

SN65LVDS96DGGG4 | |
|---|---|
DigiKey Part Number | SN65LVDS96DGGG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS96DGGG4 |
Description | IC LVDS SERDES RECEIVER 48-TSSOP |
Customer Reference | |
Detailed Description | 1.428Gbps Deserializer 3 Input 21 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS96DGGG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Deserializer | |
Data Rate | 1.428Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 3 | |
Number of Outputs | 21 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,32263 € | 345,81 € |
| Unit Price without VAT: | 4,32263 € |
|---|---|
| Unit Price with VAT: | 5,14393 € |


