
SN65LVDS96DGG | |
|---|---|
DigiKey Part Number | 296-1434-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS96DGG |
Description | IC LVDS SERDES RCVR 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.428Gbps Deserializer 3 Input 21 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS96DGG Models |
Category | Number of Inputs 3 |
Manufacturer Texas Instruments | Number of Outputs 21 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 1.428Gbps | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Type LVDS | Supplier Device Package 48-TSSOP |
Output Type LVTTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 6,49500 € | 64,95 € |
| 40 | 5,83950 € | 233,58 € |
| 120 | 5,47358 € | 656,83 € |
| 280 | 5,25925 € | 1.472,59 € |
| 520 | 5,13190 € | 2.668,59 € |
| 1.000 | 5,01941 € | 5.019,41 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |


