
SN65LVDS9638DGN | |
|---|---|
DigiKey Part Number | 296-6933-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9638DGN |
Description | IC TRANSCEIVER 2/0 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9638DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,28400 € | 22,84 € |
| 80 | 1,91688 € | 153,35 € |
| 160 | 1,83488 € | 293,58 € |
| 320 | 1,76731 € | 565,54 € |
| 560 | 1,72161 € | 964,10 € |
| 1.040 | 1,67878 € | 1.745,93 € |
| 2.560 | 1,62835 € | 4.168,58 € |
| 5.040 | 1,59801 € | 8.053,97 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

