
SN65LVDS93BDGG | |
|---|---|
DigiKey Part Number | SN65LVDS93BDGG-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS93BDGG |
Description | FLATLINK TRANSMITTER AND RECEIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.38Gbps Serializer/Deserializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS93BDGG Models |
Category | Number of Inputs 28 |
Manufacturer Texas Instruments | Number of Outputs 4 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Serializer/Deserializer | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Data Rate 2.38Gbps | Supplier Device Package 56-TSSOP |
Input Type LVTTL | Base Product Number |
Output Type LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,77900 € | 57,79 € |
| 35 | 5,23371 € | 183,18 € |
| 105 | 4,89029 € | 513,48 € |
| 280 | 4,66150 € | 1.305,22 € |
| 525 | 4,54472 € | 2.385,98 € |
| 1.015 | 4,44255 € | 4.509,19 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |


