SN65LVDS93AZQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.087
Unit Price: 8,58000 €
Datasheet
3.78Gbps Serializer 28 Input 4 Output 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS93AZQLR

DigiKey Part Number
296-SN65LVDS93AZQLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS93AZQLR
Description
IC TRANSMITTER LVDS SERDES 56BGA
Customer Reference
Detailed Description
3.78Gbps Serializer 28 Input 4 Output 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS93AZQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Serializer
Data Rate
3.78Gbps
Input Type
LVTTL
Output Type
LVDS
Number of Inputs
28
Number of Outputs
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 154.988 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

154.988In Stock
Ships from Rochester Electronics, LLC