Similar

SN65LVDS86AQDGGR | |
|---|---|
DigiKey Part Number | 296-9748-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS86AQDGGR |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS86AQDGGR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Series | Supplier Device Package 48-TSSOP |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Displays | Mounting Type Surface Mount |
Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR216AMTD/NOPB | Texas Instruments | 278 | DS90CR216AMTD/NOPB-ND | 7,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,46844 € | 6.936,88 € |
| Unit Price without VAT: | 3,46844 € |
|---|---|
| Unit Price with VAT: | 4,12744 € |


