
SN65LVDS86AQDGGG4 | |
|---|---|
DigiKey Part Number | SN65LVDS86AQDGGG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS86AQDGGG4 |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Displays, Monitors, TV Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS86AQDGGG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Series | Supplier Device Package 48-TSSOP |
Packaging Tube | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Applications Displays, Monitors, TV | Mounting Type Surface Mount |
Interface LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,78158 € | 453,79 € |
| Unit Price without VAT: | 3,78158 € |
|---|---|
| Unit Price with VAT: | 4,50008 € |

