8/0 Driver LVDS 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS389DBTR

DigiKey Part Number
296-48657-2-ND - Tape & Reel (TR)
296-48657-1-ND - Cut Tape (CT)
296-48657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS389DBTR
Description
IC TRANSCEIVER 8/0 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8/0 Driver LVDS 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS389DBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
8/0
Duplex
-
Data Rate
630Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,65100 €36,51 €
253,36840 €84,21 €
1003,05830 €305,83 €
2502,93100 €732,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,68770 €5.375,40 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €