MFR Recommended

SN65LVDS388ADBTG4 | |
|---|---|
DigiKey Part Number | SN65LVDS388ADBTG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS388ADBTG4 |
Description | IC TRANSCEIVER 0/8 38TSSOP |
Customer Reference | |
Detailed Description | 0/8 Receiver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS388ADBTG4 Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 38-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS388ADBT | Rochester Electronics, LLC | 12.028 | 2156-SN65LVDS388ADBT-ND | 5,58000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,83293 € | 424,94 € |
| Unit Price without VAT: | 2,83293 € |
|---|---|
| Unit Price with VAT: | 3,37119 € |



