
SN65LVDS387DGGR | |
|---|---|
DigiKey Part Number | SN65LVDS387DGGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS387DGGR |
Description | IC TRANSCEIVER 16/0 64TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16/0 Driver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS387DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 16/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,21717 € | 12.434,34 € |
| Unit Price without VAT: | 6,21717 € |
|---|---|
| Unit Price with VAT: | 7,39843 € |






