MFR Recommended

SN65LVDS387DGGG4 | |
|---|---|
DigiKey Part Number | SN65LVDS387DGGG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS387DGGG4 |
Description | IC TRANSCEIVER 16/0 64TSSOP |
Customer Reference | |
Detailed Description | 16/0 Driver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS387DGGG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 16/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,20860 € | 360,43 € |
| Unit Price without VAT: | 7,20860 € |
|---|---|
| Unit Price with VAT: | 8,57823 € |



