Parametric Equivalent

SN65LVDS352PWR | |
|---|---|
DigiKey Part Number | SN65LVDS352PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS352PWR |
Description | IC TRANSCEIVER 0/4 24TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS352PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 560Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


