SN65LVDS348PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 536
Unit Price: 4,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,93828 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 319
Unit Price: 3,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 38
Unit Price: 3,18000 €
Datasheet

Similar


onsemi
In Stock: 4.411
Unit Price: 2,79000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.234
Unit Price: 11,64000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.453
Unit Price: 3,30000 €
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS348PWG4

DigiKey Part Number
SN65LVDS348PWG4-ND
Manufacturer
Manufacturer Product Number
SN65LVDS348PWG4
Description
IC TRANSCEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS348PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
560Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1802,46711 €444,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,46711 €
Unit Price with VAT:2,93586 €