Parametric Equivalent
Parametric Equivalent

SN65LVDS3486DG4 | |
|---|---|
DigiKey Part Number | SN65LVDS3486DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS3486DG4 |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS3486DG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS3486BD | Rochester Electronics, LLC | 9.914 | 2156-SN65LVDS3486BD-ND | 6,15000 € | Parametric Equivalent |
| SN65LVDT3486BD | Rochester Electronics, LLC | 21.168 | 2156-SN65LVDT3486BD-ND | 3,17863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,95990 € | 391,98 € |
| Unit Price without VAT: | 1,95990 € |
|---|---|
| Unit Price with VAT: | 2,33228 € |


