
SN65LVDS3486AD | |
|---|---|
DigiKey Part Number | 296-2352-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS3486AD |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS3486AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,81200 € | 48,12 € |
| 40 | 4,30675 € | 172,27 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

