
SN65LVDS31PWR | |
|---|---|
DigiKey Part Number | 296-26363-2-ND - Tape & Reel (TR) 296-26363-1-ND - Cut Tape (CT) 296-26363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31PWR |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS31PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32600 € | 13,26 € |
| 25 | 1,20840 € | 30,21 € |
| 100 | 1,07880 € | 107,88 € |
| 250 | 1,01704 € | 254,26 € |
| 500 | 0,98228 € | 491,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89981 € | 1.799,62 € |
| 4.000 | 0,87950 € | 3.518,00 € |
| 6.000 | 0,86932 € | 5.215,92 € |
| 10.000 | 0,85805 € | 8.580,50 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |











