
SN65LVDS31NSR | |
|---|---|
DigiKey Part Number | SN65LVDS31NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31NSR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS31NSR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 16-SO |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12674 € | 4.253,48 € |
| Unit Price without VAT: | 2,12674 € |
|---|---|
| Unit Price with VAT: | 2,53082 € |




