
SN65LVDS315RGET | |
|---|---|
DigiKey Part Number | 296-32223-2-ND - Tape & Reel (TR) 296-32223-1-ND - Cut Tape (CT) 296-32223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS315RGET |
Description | IC CAMERAL SERIALIZER 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 201Mbps Serializer 8 Input 1 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS315RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 201Mbps | |
Input Type | CMOS | |
Output Type | LVDS | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03300 € | 40,33 € |
| 25 | 3,72520 € | 93,13 € |
| 100 | 3,38780 € | 338,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,22676 € | 806,69 € |
| 500 | 3,12970 € | 1.564,85 € |
| 750 | 3,08111 € | 2.310,83 € |
| 1.250 | 3,02726 € | 3.784,08 € |
| 1.750 | 2,99579 € | 5.242,63 € |
| 2.500 | 2,96552 € | 7.413,80 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

