
SN65LVDS311YFFR | |
|---|---|
DigiKey Part Number | 296-27594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS311YFFR |
Description | IC INTFACE SPECIALIZED 49DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cell Phone Interface 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS311YFFR Models |
Category | Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 1.95V |
Series | Package / Case 49-UFBGA, DSBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 49-DSBGA (2.8x2.8) |
Part Status Active | Mounting Type Surface Mount |
Applications Cell Phone | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,78130 € | 8.343,90 € |
| Unit Price without VAT: | 2,78130 € |
|---|---|
| Unit Price with VAT: | 3,30975 € |

