Parametric Equivalent

SN65LVDS310ZQCT | |
|---|---|
DigiKey Part Number | SN65LVDS310ZQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS310ZQCT |
Description | IC SRL-PAR RCVR PROG 27BIT 48BGA |
Customer Reference | |
Detailed Description | 405Mbps Deserializer 1 Input 27 Output 48-BGA MICROSTAR JUNIOR (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS310ZQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 405Mbps | |
Input Type | CMOS | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 27 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA MICROSTAR JUNIOR (4x4) | |
Base Product Number |


