
SN65LVDS308ZQCT | |
|---|---|
DigiKey Part Number | SN65LVDS308ZQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS308ZQCT |
Description | IC RECEIVER 27BIT 48BGA |
Customer Reference | |
Detailed Description | Receiver LVDS 48-BGA MICROSTAR JUNIOR (4x4) |
EDA/CAD Models | SN65LVDS308ZQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 810Mbps | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA MICROSTAR JUNIOR (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,08004 € | 520,01 € |
| 500 | 2,01290 € | 1.006,45 € |
| 750 | 1,97928 € | 1.484,46 € |
| 1.250 | 1,94202 € | 2.427,53 € |
| 1.750 | 1,92026 € | 3.360,45 € |
| 2.500 | 1,89932 € | 4.748,30 € |
| Unit Price without VAT: | 2,08004 € |
|---|---|
| Unit Price with VAT: | 2,47525 € |

