
SN65LVDS307ZQCT | |
|---|---|
DigiKey Part Number | SN65LVDS307ZQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS307ZQCT |
Description | IC RECEIVER 27BIT 48BGA |
Customer Reference | |
Detailed Description | Receiver LVDS 48-BGA MICROSTAR JUNIOR (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS307ZQCT Models |
Category | Data Rate 405Mbps |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 1.95V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 48-VFBGA |
Type Receiver | Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4) |
Protocol LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,05416 € | 513,54 € |
| 500 | 1,98788 € | 993,94 € |
| 750 | 1,95467 € | 1.466,00 € |
| 1.250 | 1,91788 € | 2.397,35 € |
| 1.750 | 1,89639 € | 3.318,68 € |
| 2.500 | 1,87571 € | 4.689,27 € |
| Unit Price without VAT: | 2,05416 € |
|---|---|
| Unit Price with VAT: | 2,44445 € |

