ZQE-80-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS303ZQER

DigiKey Part Number
296-21493-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS303ZQER
Description
IC PROG 27BIT SERDES TX 80-BGA
Customer Reference
Detailed Description
810Mbps Serializer 27 Input 2 Output 80-BGA MICROSTAR JUNIOR (5x5)
EDA/CAD Models
SN65LVDS303ZQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Serializer
Data Rate
810Mbps
Input Type
CMOS
Output Type
LVDS
Number of Inputs
27
Number of Outputs
2
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-VFBGA
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC