Parametric Equivalent

SN65LVDS302ZXH | |
|---|---|
DigiKey Part Number | 296-SN65LVDS302ZXHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS302ZXH |
Description | IC LOGIC GATES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.755Gbps Deserializer 3 Input 24 Output 80-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.755Gbps | |
Input Type | CMOS, LVDS | |
Output Type | CMOS | |
Number of Inputs | 3 | |
Number of Outputs | 24 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-NFBGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 1,71273 € | 986,53 € |
| 1.152 | 1,66602 € | 1.919,26 € |
| 1.728 | 1,64262 € | 2.838,45 € |
| 2.880 | 1,61669 € | 4.656,07 € |
| 4.032 | 1,60154 € | 6.457,41 € |
| Unit Price without VAT: | 1,71273 € |
|---|---|
| Unit Price with VAT: | 2,03815 € |


